PDP SEO Portlet

24LC128-I/STG

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC128-I/STG
Secondary Manufacturer Part#: 24LC128-I/STG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC128 is a 16K x 8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 128K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC (3.90 mm and 5.28 mm), TSSOP, MSOP, DFN, TDFN and Chip Scale packages.

  • Single Supply with Operation down to 1.7V for 24AA128/24FC128 devices, 2.5V for 24LC128 Devices
  • Low-Power CMOS Technology:
    • Write current 3 mA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 5 ms, typical
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN, MSOP, and Chip Scale Packages
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
400 kHz
128 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
16K x 8bit
128 Kb
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
16Kx8
8TSSOP
8
3 x 4.4 x 1 mm
128Kbit I2C Serial EEPROM
3.3 to 5 V
No
Industrial
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  29.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.658
2+
$0.6524
4+
$0.6412
8+
$0.63
16+
$0.6188