PDP SEO Portlet

24LC128-I/P

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC128-I/P
Secondary Manufacturer Part#: 24LC128-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC128-I/P is a 16k x 8 (128kb) serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 128k boundary. Functional address lines allows up to eight devices on the same bus, for up to 1Mb address space.

  • Low-power CMOS technology - 3mA typical write current, 100nA typical standby current
  • 2-wire serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 5ms Typical page write time
  • Self-timed erase/write cycle
  • 64-byte Page write buffer
  • Hardware write-protect
  • 4000V ESD protection

Technical Attributes

Find Similar Parts

Description Value
128 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
16K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
16Kx8
8PDIP
8
9.4 x 6.35 x 3.3 mm
128Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$0.71166
960+
$0.70006
1920+
$0.68843
3840+
$0.67678
7680+
$0.66521