24LC08B-I/MS
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin MSOP
The 24LC08B-I/MS is a 8kB I²C™ serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low voltage design permits operation down to 1.8V, with standby and active currents of only 1µA and 1mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data.
- Single supply with operation down to 1.8V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Self-timed write cycle
- Page write buffer for up to 16 bytes
- 2ms Typical write cycle time for page write
- Hardware write-protect for entire memory
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Kb | ||
| Yes | ||
| MSOP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 4 BLK (256 x 8bit) | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4Blockx256x8 | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| 8Kbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |