PDP SEO Portlet

24LC04BT/ST

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC04BT/ST
Secondary Manufacturer Part#: 24LC04BT/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC04B is a 4 Kbit Electrically Erasable PROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX04 also has a page write capability for up to 16 bytes of data. The 24XX04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN, and MSOP packages and is also available in the 5-lead SOT-23, or 4-lead Chip Scale package.

  • Single Supply with Operation down to 1.7V for 24AA04 Devices, 2.5V for 24LC04B Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN, MSOP and 5-lead SOT-23 or 4-lead Chip Scale
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
512 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
2Blockx256x8
8TSSOP
8
3 x 4.4 x 1 mm
4Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Extended
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35
5000+
$0.34825
10000+
$0.3465
20000+
$0.34475
40000+
$0.343