PDP SEO Portlet

24LC04B-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC04B-I/SN
Secondary Manufacturer Part#: 24LC04B-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
512 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
2Blockx256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
4Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.29448
200+
$0.28968
400+
$0.28487
800+
$0.28005
1600+
$0.27526