24LC04B-I/P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| PDIP | ||
| Through Hole | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 2 BLK (256 x 8bit) | ||
| Through Hole | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Blockx256x8 | ||
| 8PDIP | ||
| 8 | ||
| 9.4 x 6.35 x 3.3 mm | ||
| 4Kbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| PDIP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |