PDP SEO Portlet

24LC02B/P

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC02B/P
Secondary Manufacturer Part#: 24LC02B/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC02B devices are a family of 128-bit through 1024 Kbit Electrically Erased PROMs. The devices are organized in blocks of x8-bit memory with 2-wire serial interfaces.with standby and active currents of only 1 µA and 1 mA, respectively. Devices 1 Kbit and larger have page write capability. Parts having functional address lines allow connection of up to 8 devices on the same bus. The 24LC02B family is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP and MSOP packages. Most 128-bit through 16 Kbit devices are also available in the 5-lead SOT-23 package. DFN packages (2x3mm or 5x6mm) are also available. All packages are Pb-free (Matte Tin) finish.

  • 128-bit through 1024 Kbit Devices
  • Single Supply with Operation Down to 1.7V for 24AAXX Devices
  • Low-Power CMOS Technology: - 1 mA active current, typical - 1 µA standby current, typical (I-temp)
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • Self-Timed Write Cycle (including Auto-Erase)
  • Page Write Buffer
  • Hardware Write-Protect Available on Most Devices
  • Factory Programming (QTP) Available
  • ESD Protection >4,000V
  • 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • 8-lead PDIP, SOIC, TSSOP and MSOP Packages
  • 5-lead SOT-23 Package (Most 1-16 Kbit Devices)
  • 8-lead 2x3mm and 5x6mm DFN Packages Available
  • Pb-Free and RoHS Compliant
  • Available for Extended Temperature Ranges: - Industrial (I): -40°C to +85°C - Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
256 x 8bit
Through Hole
8
0.4 MHz
0 to 70 °C
125 °C
-40 °C
256x8
8PDIP
8
9.27 x 6.35 x 3.3 mm
2Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Commercial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1080  Mult:60  
USD $:
1080+
$0.29448
2160+
$0.28968
4320+
$0.28487
8640+
$0.28005
17280+
$0.27526