24LC02B-I/SNG
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube
The Microchip Technology Inc. 24LC02B devices are a family of 128-bit through 1024 Kbit Electrically Erased PROMs. The devices are organized in blocks of x8-bit memory with 2-wire serial interfaces.with standby and active currents of only 1 µA and 1 mA, respectively. Devices 1 Kbit and larger have page write capability. Parts having functional address lines allow connection of up to 8 devices on the same bus. The 24LC02B family is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP and MSOP packages. Most 128-bit through 16 Kbit devices are also available in the 5-lead SOT-23 package. DFN packages (2x3mm or 5x6mm) are also available. All packages are Pb-free (Matte Tin) finish.
- 128-bit through 1024 Kbit Devices
- Single Supply with Operation Down to 1.7V for 24AAXX Devices
- Low-Power CMOS Technology: - 1 mA active current, typical - 1 µA standby current, typical (I-temp)
- 2-Wire Serial Interface Bus, I2C™ Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- Self-Timed Write Cycle (including Auto-Erase)
- Page Write Buffer
- Hardware Write-Protect Available on Most Devices
- Factory Programming (QTP) Available
- ESD Protection >4,000V
- 1 Million Erase/Write Cycles
- Data Retention >200 years
- 8-lead PDIP, SOIC, TSSOP and MSOP Packages
- 5-lead SOT-23 Package (Most 1-16 Kbit Devices)
- 8-lead 2x3mm and 5x6mm DFN Packages Available
- Pb-Free and RoHS Compliant
- Available for Extended Temperature Ranges: - Industrial (I): -40°C to +85°C - Automotive (E): -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 256 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 2Kbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |