PDP SEO Portlet

24LC02B-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC02B-I/SN
Secondary Manufacturer Part#: 24LC02B-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
256 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  711.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26881
2+
$0.25347
4+
$0.24926
8+
$0.24511
16+
$0.24085