PDP SEO Portlet

24LC02B-E/ST

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC02B-E/ST
Secondary Manufacturer Part#: 24LC02B-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
256x8
8TSSOP
8
3 x 4.4 x 1 mm
2Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Extended
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35583
5000+
$0.35003
10000+
$0.34421
20000+
$0.33839
40000+
$0.336