PDP SEO Portlet

24LC024-I/SN

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC024-I/SN
Secondary Manufacturer Part#: 24LC024-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA024 is a 2 Kbit Serial Electrically Erasable PROM with a voltage range of 1.7V to 5.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 1 µA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA024 devices on the same bus for up to 16K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), TSSOP, 2x3 DFN and TDFN and MSOP packages. The 24AA025/24LC025 is also available in the 6-lead SOT-23 package.

  • Single Supply with Operation from 1.7V to 5.5V for 24AA024/24AA025 Devices, 2.5V for 24LC024/24LC025 Devices
  • Low-Power CMOS Technology:
    • - Read current 1 mA, typical
    • - Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Maximum
  • Self-timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect on 24XX024 Devices
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and MSOP
  • 6-Lead SOT-23 Package, 24XX025 only
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • - Industrial (I): -4

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
256 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.29448
2200+
$0.28968
4400+
$0.28487
8800+
$0.28005
17600+
$0.27526