PDP SEO Portlet

24LC01BT/SN

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC01BT/SN
Secondary Manufacturer Part#: 24LC01BT/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC01B is a 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data. The 24XX01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP and MSOP packages and is also available in the 5-lead SOT-23 package.

  • Single-supply with operation down to 1.8V
  • Low-power CMOS technology
          
    • 1 mA active current typical
    •     
    • 1 µA standby current typical (I-temp)
  • Organized as 1 block of 128 bytes (1 x 128 x 8)
  • 2-wire serial interface bus, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz (24AA01) and 400 kHz (24LC01B) compatibility
  • Self-timed write cycle (including auto-erase)
  • Page write buffer for up to 8 bytes
  • 2 ms typical write cycle time for page write
  • Hardware write-protect for entire memory
  • Can be operated as a serial ROM
  • Factory programming (QTP) available
  • ESD protection > 4,000V
  • 1,000,000 erase/write cycles
  • Data retention > 200 years
  • 8-lead PDIP, SOIC, TSSOP and MSOP packages
  • 5-lead SOT-23 package
  • Standard and

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
5.5 V
900 ns
128 x 8bit
2.5 V
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
128x8
8SOIC N
5
2.2 x 1.35 x 1 mm
1Kbit I2C Serial EEPROM
2.5 to 5.5 V
Commercial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.2454
6600+
$0.2414
13200+
$0.23739
26400+
$0.23337
52800+
$0.22938