PDP SEO Portlet

24LC01BT-I/OT

EEPROM, 1 Kbit, 128 x 8bit, I2C, 400 kHz, SOT-23, 5 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC01BT-I/OT
Secondary Manufacturer Part#: 24LC01BT-I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC01BT-I/OT is a 1kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V with standby and active currents of only 1µA and 1mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data.

  • Single-supply with operation down to 1.8V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Self-timed write cycle
  • Page write buffer for up to 8 bytes
  • 2ms Typical write cycle time for page write
  • Hardware write-protect for entire memory

Technical Attributes

Find Similar Parts

Description Value
Yes
SOT-23
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
5.5 V
900 ns
128 x 8bit
2.5 V
Surface Mount
MSL 1 - Unlimited
5
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
128x8
5SOT-23
5
2.2 x 1.35 x 1 mm
1Kbit I2C Serial EEPROM
2.5 to 5.5 V
Industrial
SOT-23
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.23128
2+
$0.2262
4+
$0.22504
8+
$0.22388
16+
$0.21216