PDP SEO Portlet

24LC01BH-E/ST

EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC01BH-E/ST
Secondary Manufacturer Part#: 24LC01BH-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC01BH is a 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX01H also has a page write capability for up to 8 bytes of data. The 24XX01H is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 and SC-70 packages.

  • Single Supply with Operation down to 1.7V for 24AA01H Devices, 2.5V for 24LC01BH Devices
  • Low-Power CMOS Technology:
          
    • Read current 1 mA, max.
    •     
    • Standby current 1 µA, max. (I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Compatibility
  • Page Write Time 3 ms, typical
  • Hardware Write-Protect for Half-Array (40h-7Fh)
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programmable Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, TDFN, MSOP, 5-lead SOT-23 and SC-70
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
          
    • Industrial (I): -40°C to +85°C
    •     
    • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
400 kHz
1 Kb
Yes
TSSOP
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
3500 ns
128 x 8bit
1 Kb
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 125 °C
125 °C
-40 °C
128x8
8TSSOP
8
3 x 4.4 x 1 mm
1Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Extended
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3375
5000+
$0.33478
10000+
$0.33206
20000+
$0.32939
40000+
$0.3264