PDP SEO Portlet

24LC01B-I/SN

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC01B-I/SN
Secondary Manufacturer Part#: 24LC01B-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC01B-I/SN is a 1kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V with standby and active currents of only 1µA and 1mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data.

  • Single-supply with operation down to 1.8V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Self-timed write cycle
  • Page write buffer for up to 8 bytes
  • 2ms Typical write cycle time for page write
  • Hardware write-protect for entire memory

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
128 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
128x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$0.2454
2600+
$0.2414
5200+
$0.23739
10400+
$0.23337
20800+
$0.22938