PDP SEO Portlet

24LC014H-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC014H-I/SN
Secondary Manufacturer Part#: 24LC014H-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
400 ns
128 x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
125 °C
-40 °C
128x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Kbit I2C Serial EEPROM
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.29448
2200+
$0.28968
4400+
$0.28487
8800+
$0.28005
17600+
$0.27526