PDP SEO Portlet

24LC014-I/P

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC014-I/P
Secondary Manufacturer Part#: 24LC014-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA014 is a 1 Kbit Serial Electrically Erasable PROM with operation down to 1.7V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with typical standby and active currents of only 1 µA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA014 devices on the same bus for up to 8 Kbits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), TSSOP, 2x3 DFN and TDFN and MSOP packages. The 24AA014 is also available in the 6-lead SOT-23 package.

  • Single-Supply with Operation down to 1.7V
  • Low-Power CMOS Technology:
    • - 1 mA active current, typical
    • - 1 µA standby current, typical at 5.5V
  • Organized as a Single Block of 128 Bytes (128 x 8)
  • Hardware Write Protection for Entire Array
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Buffer for up to 16 Bytes
  • Self-Timed Write Cycle (including auto-erase)
  • 5 ms max. Write Cycle Time
  • Address Lines allow up to Eight Devices on Bus
  • 1,000,000 Erase/Write Cycles
  • ESD Protection > 4,000V
  • Data Retention > 200 Years
  • 8-Lead PDIP, SOIC, TSSOP, DFN, TDFN and MSOP Packages
  • 6-Lead SOT-23 Package
  • Pb-Free and RoHS Compliant
  • Available for Extended Temperature Ranges:

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
128 x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
128x8
8PDIP
8
9.4 x 6.35 x 3.3 mm
1Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:960  Mult:60  
USD $:
960+
$0.3625
1920+
$0.32818
3840+
$0.3265
7680+
$0.32482
15360+
$0.32314