PDP SEO Portlet

24LC00T-I/OTG

EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC00T-I/OTG
Secondary Manufacturer Part#: 24LC00T-I/OTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC00 is a 128-bit Electrically Erasable PROM memory organized as 16 x 8 with a 2-wire serial interface. Low-voltage design permits operation down to 1.8 volts for the 24AA00 version, and every version maintains a maximum standby current of only 1 µA and typical active current of only 500 µA. This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information, etc. The 24XX00 is available in 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin TSSOP, 8-pin 2x3 DFN, TDFN and the 5-pin SOT-23 packages.

  • Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 Devices
  • Low-Power CMOS Technology:
    • - Read current 500 µA, typical
    • - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, Typical
  • Self-Timed Erase/Write Cycle
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and 5-lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges Available:
    • - Industrial (I): -40?C to +85?C
    • - Automotive (E): -40?C to +125?C

Technical Attributes

Find Similar Parts

Description Value
400 kHz
Yes
SOT-23
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
16 x 8bit
128 Kb
Surface Mount
MSL 1 - Unlimited
5
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
16x8
5SOT-23
5
3.1 x 1.8 x 1.3 mm
128bit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOT-23
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19845
6000+
$0.19744
12000+
$0.19642
24000+
$0.19541
48000+
$0.1944