PDP SEO Portlet

24LC00-I/SN

EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC00-I/SN
Secondary Manufacturer Part#: 24LC00-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC00 is a 128-bit Electrically Erasable PROM memory organized as 16 x 8 with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 volts for the 24AA00 version, and every version maintains a maximum standby current of only 1 µA and typical active current of only 500 µA. This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information, etc. The 24XX00 is available in 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin TSSOP, 8-pin 2x3 DFN and the 5-pin SOT-23 packages.

  • Single supply with operation down to 1.7V for24AA00 devices, 2.5V for 24LC00 devices
  • Low-power CMOS technology:- Read current 500 µA, typical- Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • ESD protection >4000V
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programming available

Technical Attributes

Find Similar Parts

Description Value
Yes
Serial (I2C)
I2C
Matte Tin
260
2 mA
900 ns
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
16x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$0.2454
2600+
$0.2414
5200+
$0.23739
10400+
$0.23337
20800+
$0.22938