PDP SEO Portlet

24FC64F-I/P

64K, 8K X 8, 2.5V HI-SPEED SER

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24FC64F-I/P
Secondary Manufacturer Part#: 24FC64F-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24FC64F is a 64 Kbit Electrically Erasable PROM. The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Lowvoltage design permits operation down to 1.7V, with standby and read currents of only 1 µA and 400 µA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition. The 24XX64F also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64F is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, TDFN and MSOP packages. The 24XX64F is also available in the 5-lead SOT-23 package.

  • Single-Supply with Operation down to 1.7V for 24AA64F/24FC64F Devices, 2.5V for 24LC64F Devices
  • Low-Power CMOS Technology:
    • Read current 400 µA, max.
    • Standby current 1 µA, max. (I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Packages with Three Address Pins are Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 5 ms, typical
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect for 1/4 Array (1800h-1FFFh)
  • ESD Protection > 4,000V
  • More than One Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-Lead PDIP, SOIC, TSSOP, MSOP, TDFN, 5-Lead SOT-23
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
64 Kb
PDIP
Through Hole
I2C
Matte Tin
8K x 8bit
8
-40 to 85 °C
85 °C
-40 °C
8
64Kbit I2C Serial EEPROM
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $:
600+
$0.5194
1200+
$0.50694
2400+
$0.49852
4800+
$0.49008
9600+
$0.48171