PDP SEO Portlet

24FC1026-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24FC1026-I/SN
Secondary Manufacturer Part#: 24FC1026-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIC N
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
5 mA
400 ns
128K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Mbit I2C Serial EEPROM
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  60
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.94478
200+
$0.92939
400+
$0.91395
800+
$0.89848
1600+
$0.88313