24FC1026-I/SM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Kb | ||
| Yes | ||
| SOIJ | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 400 ns | ||
| 128K x 8bit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 8SOIJ | ||
| 8 | ||
| 5.26 x 5.25 x 1.98 mm | ||
| 1Mbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIJ | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |