PDP SEO Portlet

24FC1025-I/SN

EEPROM, Serial I2C 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24FC1025-I/SN
Secondary Manufacturer Part#: 24FC1025-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

24FC1025-I/SN is an electrically erasable PROM (EEPROM). The device is organized as two blocks of 64K x 8bit memory with a two-wire serial interface. It also has a page write capability for up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FRFS and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4Mbits total system EEPROM memory.

  • VCC range from 1.8V to 5.5V, 1MHz maximum clock frequency
  • Operating current is 450µA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
  • Standby current is 5µA max (SCL, SDA, VCC = 5.5V A1, A2, WP = VSS, TA = -40°C to +85°C)
  • Two-wire serial interface, I²C compatible, cascadable up to four devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Write cycle time (byte or page) is 5ms max (VCC = +1.7V to 5.5V TA = -40°C to +85°C)
  • Self-timed erase/write cycle, hardware write-protect, ESD protection 4000V
  • Data retention 200 years
  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
5 mA
400 ns
128K x 8bit
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Mbit I2C Serial EEPROM
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  45
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.94478
800+
$0.936
1600+
$0.91395
3200+
$0.89848
6400+
$0.88313