PDP SEO Portlet

24FC1025-I/P

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24FC1025-I/P
Secondary Manufacturer Part#: 24FC1025-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24FC1025 is a 128K x 8 (1024K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP, SOIC and SOIJ packages.

  • Low-Power CMOS Technology:
    • Read current 450 µA, maximum
    • Standby current 5 µA, maximum
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >400V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIJ and SOIC
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40?C to +85?C
    • Automotive (E): -40?C to +125?C

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
5 mA
400 ns
128K x 8bit
Through Hole
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8PDIP
8
9.4 x 6.35 x 3.3 mm
1Mbit I2C Serial EEPROM
No
Industrial
PDIP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.1172
600+
$1.1115
1200+
$1.0379
2400+
$1.03255
4800+
$1.0272