24FC04T-E/OT
EEPROM Serial-I2C 4K-bit 5-Pin SOT-23 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 Pins | ||
| -40 °C | ||
| 1 MHz | ||
| 1.7 V | ||
| 5.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| SOT-23 | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |