24FC04H-I/P
EEPROM Serial (2-Wire/I2C) 4K-bit 512 X 8 8-Pin PDIP Tube
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| Through Hole | ||
| I2C | ||
| 512 x 8bit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 4Kbit I2C Serial EEPROM | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |