24CW1280T-I/MUY
EEPROM Serial I2C 128Kbit 16K X 8 1.6V to 5.5V 8-Pin UDFN T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 Year | ||
| 128 Kb | ||
| No | ||
| UDFN | ||
| Surface Mount | ||
| Serial I2C | ||
| I2C | ||
| Matte Tin | ||
| 260 °C | ||
| 1 mA | ||
| 450 ns | ||
| 16K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| 3, 5.5, 4.5, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16K x 8 | ||
| 8UDFN | ||
| 8 | ||
| 2 x 3 x 0.5 mm | ||
| 128Kbit I2C Serial EEPROM | ||
| 1.6 to 5.5 V | ||
| No | ||
| Industrial | ||
| uDFN | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |