PDP SEO Portlet

24C65T/SM

EEPROM Serial-I2C 64K-bit 8K x 8 5V 8-Pin SOIJ T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24C65T/SM
Secondary Manufacturer Part#: 24C65T/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24C65 is a “smart” 8K x 8 Serial Electrically Erasable PROM. This device has been developed for advanced, low-power applications such as personal communications, and provides the systems designer with flexibility through the use of many new user-programmable features. The 24XX65 offers a relocatable 4K bit block of ultra-high-endurance memory for data that changes frequently. The remainder of the array, or 60K bits, is rated at 1,000,000 erase/write (E/W) cycles ensured. The 24XX65 features an input cache for fast write loads with a capacity of eight pages, or 64 bytes. This device also features programmable security options for E/W protection of critical data and/or code of up to fifteen 4K blocks. Functional address lines allow the connection of up to eight 24XX65’s on the same bus for up to 512K bits contiguous EEPROM memory. Advanced CMOS technology makes this device ideal for low-power nonvolatile code and data applications. The 24XX65 is available in the standard 8-pin plastic DIP and 8-pin surface mount SOIJ package.

  • Voltage Operating Range: 1.8V to 6.0V
          
    • Peak write current 3 mA at 6.0V
    •     
    • Maximum read current 150 µA at 6.0V
    •     
    • Standby current 1 µA, typical
  • Industry Standard Two-Wire Bus Protocol I2C™Compatible
  • 8-Byte Page, or Byte modes Available
  • 2 ms Typical Write Cycle Time, Byte or Page
  • 64-Byte Input Cache for Fast Write Loads
  • Up to 8 devices may be connected to the same bus for up to 512K bits total memory
  • Including 100 kHz (1.8V = Vcc < 4.5V) and 400 kHz (4.5V = VCC = 6.0V) Compatibility
  • Programmable Block Security Options
  • Programmable Endurance Options
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • Self-Timed Erase and Write Cycles
  • Power-on/off Data Protection Circuitry
  • Endurance:
          
    • 10,000

Technical Attributes

Find Similar Parts

Description Value
Yes
Serial (I2C)
I2C
Matte Tin
260
3 mA
6 V
900 ns
4.5 V
Surface Mount
MSL 3 - 168 hours
8
0.4 MHz
-40 to 85 °C
70 °C
0 °C
8Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
Commercial
SOIJ
6 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$1.9502
4200+
$1.94025
8400+
$1.9303
12600+
$1.92035
16800+
$1.9104