PDP SEO Portlet

24C02C-E/P

EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24C02C-E/P
Secondary Manufacturer Part#: 24C02C-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24C02C is a 2K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 µA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C02C devices on the same bus for up to 16K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin 2x3 DFN and TDFN, 8-pin MSOP and TSSOP packages.

  • Single-Supply with Operation from 4.5V to 5.5V
  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current 5 µA, max.
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Fast Page or Byte Write Time 1 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect for Upper Half of the Array (80h-FFh)
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and MSOP
  • Pb-Free and RoHS Compliant
  • Temperature ranges:- Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
256 x 8bit
Through Hole
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
256x8
8PDIP
8
9.4 x 6.35 x 3.3 mm
2Kbit I2C Serial EEPROM
4.5 to 5.5 V
No
Automotive
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:780  Mult:60  
USD $:
780+
$0.41718
1560+
$0.41038
3120+
$0.40356
6240+
$0.39673
12480+
$0.38995