PDP SEO Portlet

24C01C/P

EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24C01C/P
Secondary Manufacturer Part#: 24C01C/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24C01C is a 1K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 µA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin 2x3 DFN and TDFN, 8-pin MSOP and TSSOP packages.

Single Supply with Operation from 4.5V to 5.5VLow-Power CMOS Technology:2-Wire Serial Interface, I2C™ CompatibleCascadable up to Eight DevicesSchmitt Trigger Inputs for Noise SuppressionOutput Slope Control to Eliminate Ground Bounce100 kHz and 400 kHz Clock CompatibilityPage Write Time 1 ms max.Self-Timed Erase/Write Cycle16-Byte Page Write BufferMore than 1 Million Erase/Write CyclesData Retention >200 Years

Technical Attributes

Find Similar Parts

Description Value
1 Kb
No
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
128 x 8bit
Through Hole
8
0.4 MHz
0 to 70 °C
70 °C
0 °C
128x8
8PDIP
8
9.27 x 6.35 x 3.3 mm
1Kbit I2C Serial EEPROM
4.5 to 5.5 V
No
Commercial
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3159
2+
$0.3132
4+
$0.30874
8+
$0.30429
16+
$0.29984