PDP SEO Portlet

24C00-I/P

EEPROM Serial-I2C 128-bit 16 x 8 5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: 24C00-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single supply with operation down to 1.7V for24AA00 devices, 2.5V for 24LC00 devices
  • Low-power CMOS technology:- Read current 500 µA, typical- Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • ESD protection >4000V
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programming available

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
400 kHz
4.5 V
5.5 V
null
Through Hole
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1080  Mult:60  
Need More?
USD $:
$ 0.32
1080+
$0.32
2160+
$0.31579
4320+
$0.31169
8640+
$0.30769
17280+
$0.3038
SubTotal:
$345.60