PDP SEO Portlet

24AA64-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA64-I/SN
Secondary Manufacturer Part#: 24AA64-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
Surface Mount
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1.7 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.37887
1400+
$0.37694
2800+
$0.36666
5600+
$0.36477
11200+
$0.36288