PDP SEO Portlet

24AA64-I/P

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA64-I/P
Secondary Manufacturer Part#: 24AA64-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
8K x 8bit
Through Hole
8
0.1 MHz
-40 to 85 °C
125 °C
-40 °C
8Kx8
8PDIP
8
9.4 x 6.35 x 3.3 mm
64Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
PDIP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4563
2+
$0.4524
4+
$0.44596
8+
$0.43953
16+
$0.4331