PDP SEO Portlet

24AA515T-I/SM

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA515T-I/SM
Secondary Manufacturer Part#: 24AA515T-I/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA515 is a 64K x 8 (512K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to 7FFFh and 8000h to FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 2 Mbits total system EEPROM memory. This device is available in the standard 8-pin plastic DIP and SOIJ packages.

  • Single Supply with Operation Down to 1.7V for 24AAXX Devices, 2.5V for 24LCXX Devices
  • Low-Power CMOS Technology:
          
    • Active current 500 uA, typical
    •     
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIJ
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
          
    • Industrial (I): -40°C to +85°C
    •     

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Yes
SOIJ
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
5.5 V
900 ns
64K x 8bit
1.8 V
Surface Mount
MSL 3 - 168 hours
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
512Kbit I2C Serial EEPROM
1.8 to 5.5 V
Industrial
SOIJ
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$3.3
4200+
$3.2734
8400+
$3.24683
16800+
$3.22069
33600+
$3.18764