PDP SEO Portlet

24AA512-I/SM

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA512-I/SM
Secondary Manufacturer Part#: 24AA512-I/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24AA512-I/SM is a 512kb (64k x 8) I²C™ Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128-byte of data. This device is capable of both random and sequential reads up to the 512k boundary. Functional address lines allows up to eight devices on the same bus, for up to 4Mb address space.

  • 128-byte page write buffer
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 400µA Maximum read current
  • 1µA Maximum standby current
  • 2-wire serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIJ
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
5 mA
3500 ns
64K x 8bit
Surface Mount
MSL 3 - 168 hours
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
512Kbit I2C Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIJ
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:270  Mult:90  
USD $:
270+
$1.59509
540+
$1.5691
1080+
$1.54303
2160+
$1.51692
4320+
$1.491