PDP SEO Portlet

24AA512-I/MF

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA512-I/MF
Secondary Manufacturer Part#: 24AA512-I/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
DFN-S
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
5 mA
3500 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8DFN-S EP
8
5 x 6 x 0.84 mm
512Kbit I2C Serial EEPROM
1.8 to 5.5 V
No
Industrial
DFN-S EP
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$1.85276
360+
$1.82257
720+
$1.79228
1440+
$1.76196
2880+
$1.73185