24AA32A-I/SN
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC N
The 24AA32A-I/SN is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- ESD protection 4000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 3500 ns | ||
| 4K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4Kx8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 32Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.7 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |