PDP SEO Portlet

24AA256UIDT-I/ST

EEPROM Serial-I2C 256K-bit 32K x 8 2.5/4.5/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA256UIDT-I/ST
Secondary Manufacturer Part#: 24AA256UIDT-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA256UID is a 32K x 8 (256 Kbit) Serial Electrically Erasable PROM with pre-programmed EUI-48 and EUI-64 node addresses and a 32-bit Unique ID, capable of operation across a broad voltage range (1.7V to 5.5V). This device also has a page write capability of up to 64 bytes of data. This device is available in the standard 8-pin plastic DIP, SOIC and TSSOP packages.

  • Pre-Programmed 32-Bit Serial Number: - Unique across all UID-family EEPROMs - Scalable to 48-bit, 64-bit, 128-bit, 256-bit, and other lengths
  • Pre-Programmed Globally Unique, 48-bit or 64-bit Node Address: - Compatible with EUI-48™ and EUI-64™
  • Codes Stored in Permanently Write-Protected Upper 1/8th of EEPROM Array
  • Single Supply with Operation Down to 1.7V
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • ESD Protection >4000V
  • More than One Million Erase/Write Cycles
  • Data Retention >200 years
  • Packages Include 8-lead PD

Technical Attributes

Find Similar Parts

Description Value
No
Serial (I2C)
I2C
Matte Tin
3 mA
5.5 V
3500 ns
1.7 V
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
32K x 8
8TSSOP
8
4.9 x 3.9 x 1.25(Min)
1.7 to 5.5 V
No
Industrial
TSSOP
5.5 V
1.7 V
2.5, 4.5, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.14286
5000+
$1.08108
10000+
$1.05263
15000+
$1.02564
20000+
$1.0