PDP SEO Portlet

24AA256UID-I/P

EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA256UID-I/P
Secondary Manufacturer Part#: 24AA256UID-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA256UID is a 32K x 8 (256 Kbit) Serial Electrically Erasable PROM with pre-programmed EUI-48 and EUI-64 node addresses and a 32-bit Unique ID, capable of operation across a broad voltage range (1.7V to 5.5V). This device also has a page write capability of up to 64 bytes of data. This device is available in the standard 8-pin plastic DIP, SOIC and TSSOP packages.

  • Pre-Programmed 32-Bit Serial Number: - Unique across all UID-family EEPROMs - Scalable to 48-bit, 64-bit, 128-bit, 256-bit, and other lengths
  • Pre-Programmed Globally Unique, 48-bit or 64-bit Node Address: - Compatible with EUI-48™ and EUI-64™
  • Codes Stored in Permanently Write-Protected Upper 1/8th of EEPROM Array
  • Single Supply with Operation Down to 1.7V
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • ESD Protection >4000V
  • More than One Million Erase/Write Cycles
  • Data Retention >200 years
  • Packages Include 8-lead PDIP, SO

Technical Attributes

Find Similar Parts

Description Value
200 Year
256 Kb
No
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
3 mA
3500 ns
32K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
32K x 8
8PDIP
8
9.27 x 6.35 x 3.3
256Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
PDIP
5.5 V
1.7 V
2.5, 4.5, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.24286
600+
$1.17568
1200+
$1.14474
2400+
$1.11538
4800+
$1.0875