24AA256T-E/ST
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 900 ns | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 4.92 x 5.99 x 0.84 mm | ||
| 1.7 to 5.5 V | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |