PDP SEO Portlet

24AA256-I/SN

EEPROM, 256 Kbit, 32K x 8bit, I2C, 400 kHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA256-I/SN
Secondary Manufacturer Part#: 24AA256-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24AA256-I/SN is a 32K x 8 (256Kbit) serial Electrically Erasable Programmable Read-only Memory (EEPROM), capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as data acquisition. This device also has a page write capability of up to 64bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mbit address space.

  • Low-power CMOS technology
  • 2-wire Serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt-trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • More than 1 million erase/write cycles
  • 5ms Maximum page write time
  • Self-timed erase/write cycle
  • 64-byte Page write buffer
  • Hardware write-protect

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
32K x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
32Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
256Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.94478
200+
$0.92939
400+
$0.91395
800+
$0.89848
1600+
$0.88313