PDP SEO Portlet

24AA256-I/P

EEPROM, 256 Kbit, 32K x 8bit, I2C, 400 kHz, DIP, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA256-I/P
Secondary Manufacturer Part#: 24AA256-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24AA256-I/P is a 256kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.8 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.

  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable up to eight devices
  • Self-timed write cycle
  • 64-byte page write buffer
  • 5ms Maximum write cycle time
  • Hardware write-protect for entire array
  • Output slope control to eliminate ground bounce
  • Schmitt trigger inputs for noise suppression
  • 1000000 Erase/write cycles

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
32K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
32Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
256Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
PDIP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  334.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.0184
120+
$1.00181
240+
$0.98516
480+
$0.9685
960+
$0.95194