24AA16T-I/OT
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
The 24AA16T-I/OT is a 16kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 16-byte Page write buffer
- Hardware write-protect
- ESD protection 4000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOT-23 | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 3500 ns | ||
| 8 BLK (256 x 8bit) | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 0.1 MHz | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Blockx256x8 | ||
| 5SOT-23 | ||
| 8 | ||
| 2 x 3 x 0.73 mm | ||
| 16Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |