24AA16T-E/SN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 3500 ns | ||
| 8 BLK (256 x 8bit) | ||
| 1.7 V | ||
| Surface Mount | ||
| 8 | ||
| 0.1 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8Blockx256x8 | ||
| 8SOIC N | ||
| 8 | ||
| 2 x 3 x 0.73 mm | ||
| 16Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| Automotive | ||
| SOIC N | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |