PDP SEO Portlet

24AA1026-I/P

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA1026-I/P
Secondary Manufacturer Part#: 24AA1026-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
5 mA
900 ns
128K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
1Mbit I2C Serial EEPROM
No
Industrial
PDIP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$3.70552
240+
$3.64514
360+
$3.58457
600+
$3.52392
1200+
$3.4637