PDP SEO Portlet

24AA08-I/SN

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA08-I/SN
Secondary Manufacturer Part#: 24AA08-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA08 is a 8 Kbit Electrically Erasable PROM. The device is organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data. The 24XX08 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 package. All packages are Pb-free and RoHS compliant.

  • Single Supply with Operation down to 1.7V for 24AA08 Devices, 2.5V for 24LC08B Devices
  • Low-Power CMOS Technology:
  • Read current 1 mA, max.
  • Standby current 1 µA, max
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN, MSOP and 5-lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
  • Industrial (I): -40°C to +85°C
  • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
1K x 8bit
Surface Mount
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
4Blockx256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
8Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.29448
2200+
$0.28968
4400+
$0.28487
8800+
$0.28005
17600+
$0.27526