PDP SEO Portlet

24AA08-I/MS

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA08-I/MS
Secondary Manufacturer Part#: 24AA08-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
MSOP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
4Blockx256x8
8MSOP
8
3 x 3 x 0.85 mm
8Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
MSOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.3332
2000+
$0.32589
4000+
$0.3233
8000+
$0.32164
16000+
$0.31997