PDP SEO Portlet

24AA04/P

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA04/P
Secondary Manufacturer Part#: 24AA04/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA04 devices are a family of 128-bit through 1024 Kbit Electrically Erased PROMs. The devices are organized in blocks of x8-bit memory with 2-wire serial interfaces.with standby and active currents of only 1 µA and 1 mA, respectively. Devices 1 Kbit and larger have page write capability. Parts having functional address lines allow connection of up to 8 devices on the same bus. The 24AA04 family is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP and MSOP packages. Most 128-bit through 16 Kbit devices are also available in the 5-lead SOT-23 package. DFN packages (2x3mm or 5x6mm) are also available. All packages are Pb-free (Matte Tin) finish.

  • 128-bit through 1024 Kbit Devices
  • Single Supply with Operation Down to 1.7V for 24AAXX Devices
  • Low-Power CMOS Technology: - 1 mA active current, typical - 1 µA standby current, typical (I-temp)
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • Self-Timed Write Cycle (including Auto-Erase)
  • Page Write Buffer
  • Hardware Write-Protect Available on Most Devices
  • Factory Programming (QTP) Available
  • ESD Protection >4,000V
  • 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • 8-lead PDIP, SOIC, TSSOP and MSOP Packages
  • 5-lead SOT-23 Package (Most 1-16 Kbit Devices)
  • 8-lead 2x3mm and 5x6mm DFN Packages Available
  • Pb-Free and RoHS Compliant
  • Available for Extended Temperature Ranges: - Industrial (I): -40°C to +85°C - Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
2 BLK (256 x 8bit)
Through Hole
8
0.4 MHz
0 to 70 °C
70 °C
0 °C
2Blockx256x8
8PDIP
8
9.4 x 6.35 x 3.3 mm
4Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Commercial
PDIP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1020  Mult:60  
USD $:
1020+
$0.30547
2040+
$0.30391
4080+
$0.30235
8160+
$0.30079
16320+
$0.29923