PDP SEO Portlet

24AA02UIDT-I/OT

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA02UIDT-I/OT
Secondary Manufacturer Part#: 24AA02UIDT-I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24AA02UIDT-I/OT is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a preprogrammed, 32-bit unique ID. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1mA and 1mA, respectively. The 24AA02XUID also has a page write capability for up to eight bytes of data.

  • Single supply with operation down to 1.7V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms typical
  • Self-timed erase/write cycle
  • Page write buffer
  • ESD protection 4000V

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOT-23
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
5
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
5SOT-23
5
3.1(Max) x 1.8(Max) x 1.3(Max)
2Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOT-23
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28571
6000+
$0.27027
12000+
$0.26316
24000+
$0.25641
48000+
$0.25