24AA02HT-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
The Microchip Technology Inc. 24AA02H/24LC02BHis a 2Kb I2C compatible Serial EEPROM with half array write protection. The device is organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX02H also has a page write capability for up to 8 bytes of data. The 24XX02H is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 and SC-70 packages.
Single Supply with Operation down to 1.7VLow-Power CMOS Technology:2-Wire Serial Interface, I2C™ CompatibleSchmitt Trigger Inputs for Noise SuppressionOutput Slope Control to Eliminate Ground Bounce100 kHz and 400 kHz Clock CompatibilityPage Write Time 3 ms, typicalSelf-Timed Erase/Write Cycle8-Byte Page Write BufferHardware Write-Protect for Half-Array (80h-FFh)ESD Protection >4,000VMore than 1 Million Erase/Write CyclesData Retention >200 Years
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOT-23 | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 900 ns | ||
| 256 x 8bit | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 5SOT-23 | ||
| 8 | ||
| 2 x 3 x 0.88 mm | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |